


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | Plugin | |
| VSWR | 1.5 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 1.5dBi | |
| Length | 37mm | |
| Diameter (φD) | 5.5mm | |
| Bandwidth | 40MHz | |
| Frequency(Center/Band) | 430MHz | |
| Impedance | 50Ω | |
| Power | 10W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TX433-TH-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | Plugin | |
| VSWR | 1.5 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 1.5dBi | |
| Length | 37mm | |
| Diameter (φD) | 5.5mm | |
| Bandwidth | 40MHz | |
| Frequency(Center/Band) | 430MHz | |
| Impedance | 50Ω | |
| Power | 10W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX433-TH-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TX433-TH-3 datasheets or manufacturer documentation.
Datasheet: TX433-TH-3 Datasheet (PDF)
The TX433-TH-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.