


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | Plugin | |
| Operating Temperature | -10℃~+55℃ | |
| Sensor Type | 家用燃气安防 | |
| Length | 32mm | |
| Voltage - Supply | 4.8V~5.3V | |
| Height | 24mm | |
| Features | Threshold detection / event detection | |
| Current - Supply | 200mA | |
| Width | 25mm | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM01-CH4A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | Plugin | |
| Operating Temperature | -10℃~+55℃ | |
| Sensor Type | 家用燃气安防 | |
| Length | 32mm | |
| Voltage - Supply | 4.8V~5.3V | |
| Height | 24mm | |
| Features | Threshold detection / event detection | |
| Current - Supply | 200mA | |
| Width | 25mm | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM01-CH4A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SM01-CH4A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.