


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,17.5x28.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Output Power(Max) | 11.5dBm | |
| Voltage - Supply | 2.3V~3.6V | |
| Model | Transceiver | |
| Frequency | 2.4GHz | |
| Features | Module reset function、Restore factory settings function | |
| Communication Distance | 800m | |
| Interface Type | UART | |
| Send Current | 49mA | |
| Receive Current | 48mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E65-2G4T12S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,17.5x28.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Output Power(Max) | 11.5dBm | |
| Voltage - Supply | 2.3V~3.6V | |
| Model | Transceiver | |
| Frequency | 2.4GHz | |
| Features | Module reset function、Restore factory settings function | |
| Communication Distance | 800m | |
| Interface Type | UART | |
| Send Current | 49mA | |
| Receive Current | 48mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E65-2G4T12S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E65-2G4T12S datasheets or manufacturer documentation.
Datasheet: E65-2G4T12S Datasheet (PDF)
The E65-2G4T12S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.