


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Human Body Sensing Sensor | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Window Shape | Rectangle | |
| Current - Supply | 50mA | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E54-24LD12B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Human Body Sensing Sensor | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Window Shape | Rectangle | |
| Current - Supply | 50mA | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E54-24LD12B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The E54-24LD12B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.