Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E30-490T20D
E30-490T20D - 1
E30-490T20D - 2
E30-490T20D - 3
Extended1/3
* Images are for reference only
E30-490T20D
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E30-490T20D
JLCPCB Part #
C97352
Package
Plugin,20x36mm
Description
-121dBm 100mW 16mA 2.1V~5.5V 2km 490MHz 89mA Module reset function Transceiver UART Plugin,20x36mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackagePlugin,20x36mm
Sensitivity-121dBm
Output Power(Max)100mW
Voltage - Supply2.1V~5.5V
ModelTransceiver
Frequency490MHz
FeaturesModule reset function
Communication Distance2km
Interface TypeUART
Send Current89mA
Receive Current16mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E30-490T20D
E30-490T20D

* Images are for reference only

E30-490T20D

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E30-490T20D
JLCPCB Part #
C97352
Package
Plugin,20x36mm
Description
-121dBm 100mW 16mA 2.1V~5.5V 2km 490MHz 89mA Module reset function Transceiver UART Plugin,20x36mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E30-490T20D

* Images are for reference only

E30-490T20D
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E30-490T20D
JLCPCB Part #
C97352
Package
Plugin,20x36mm
Description
-121dBm 100mW 16mA 2.1V~5.5V 2km 490MHz 89mA Module reset function Transceiver UART Plugin,20x36mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E30-490T20D Specifications

E30-490T20D technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackagePlugin,20x36mm
Sensitivity-121dBm
Output Power(Max)100mW
Voltage - Supply2.1V~5.5V
ModelTransceiver
Frequency490MHz
FeaturesModule reset function
Communication Distance2km
Interface TypeUART
Send Current89mA
Receive Current16mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E30-490T20D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E30-490T20D Documents

E30-490T20D datasheets or manufacturer documentation.

Datasheet: E30-490T20D Datasheet (PDF)

E30-490T20D Schematic Symbol & PCB Footprint

The E30-490T20D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.