Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. ZigBee Modules
  6. E180-ZG120A
E180-ZG120A - 1
E180-ZG120A - 2
E180-ZG120A - 3
Extended1/3
* Images are for reference only
E180-ZG120A
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E180-ZG120A
JLCPCB Part #
C518907
Package
SMD,17.5x28.7mm
Description
-40℃~+85℃ 11.6mA 135mA 1km 20dBm 3.3V EFR32 Chip GPIO IPEX interface SMD,17.5x28.7mm ZigBee Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/ZigBee Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,17.5x28.7mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Transmission Distance1km
Send  Current135mA
Output Power20dBm
Voltage - Supply3.3V
Utilized IC / PartEFR32 Chip
Interface TypeGPIO
Receive Current11.6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. ZigBee Modules
  6. E180-ZG120A
E180-ZG120A

* Images are for reference only

E180-ZG120A

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E180-ZG120A
JLCPCB Part #
C518907
Package
SMD,17.5x28.7mm
Description
-40℃~+85℃ 11.6mA 135mA 1km 20dBm 3.3V EFR32 Chip GPIO IPEX interface SMD,17.5x28.7mm ZigBee Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E180-ZG120A

* Images are for reference only

E180-ZG120A
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E180-ZG120A
JLCPCB Part #
C518907
Package
SMD,17.5x28.7mm
Description
-40℃~+85℃ 11.6mA 135mA 1km 20dBm 3.3V EFR32 Chip GPIO IPEX interface SMD,17.5x28.7mm ZigBee Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E180-ZG120A Specifications

E180-ZG120A technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/ZigBee Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,17.5x28.7mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Transmission Distance1km
Send  Current135mA
Output Power20dBm
Voltage - Supply3.3V
Utilized IC / PartEFR32 Chip
Interface TypeGPIO
Receive Current11.6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E180-ZG120A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E180-ZG120A Documents

E180-ZG120A datasheets or manufacturer documentation.

Datasheet: E180-ZG120A Datasheet (PDF)

E180-ZG120A Schematic Symbol & PCB Footprint

The E180-ZG120A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.