


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | 1.5m | |
| Sensitivity | -167dBm | |
| Voltage - Supply | 2.7V~5.5V | |
| Time To First Fix | 28s | |
| GNSS Type | GPS、BDS、QZSS、Galileo、GLONASS | |
| Current - Supply | 25mA@5V | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E108-GN04D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | 1.5m | |
| Sensitivity | -167dBm | |
| Voltage - Supply | 2.7V~5.5V | |
| Time To First Fix | 28s | |
| GNSS Type | GPS、BDS、QZSS、Galileo、GLONASS | |
| Current - Supply | 25mA@5V | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E108-GN04D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The E108-GN04D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.