


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,13x10mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 20dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | W600 | |
| Interface Type | UART | |
| Send Current | 230mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E103-W05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,13x10mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 20dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | W600 | |
| Interface Type | UART | |
| Send Current | 230mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E103-W05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E103-W05 datasheets or manufacturer documentation.
Datasheet: E103-W05 Datasheet (PDF)
The E103-W05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.