



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Chau Light | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Spectral Range | 840nm~1100nm | |
| Voltage - DC Reverse(Vr) | 32V | |
| Pd - Power Dissipation | 150mW | |
| Peak Wavelength | 940nm | |
| Dark Current | 30nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZSPD818B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | Chau Light | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Spectral Range | 840nm~1100nm | |
| Voltage - DC Reverse(Vr) | 32V | |
| Pd - Power Dissipation | 150mW | |
| Peak Wavelength | 940nm | |
| Dark Current | 30nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZSPD818B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ZSPD818B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.