
* Images are for reference only
ZSOS-T1306-02-F34
Extended
- Manufacturer
- Chau Light
- MFR.Part #
- ZSOS-T1306-02-F34
- JLCPCB Part #
- C5337546
- Package
- DIP-4
- Description
- -25℃~+85℃ 1.2V 100nA 10mm 12.7mm 15us 15us 20mA 35V 5.06mm 5.8mm 940nm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2036
50+
$0.1615
200+
$0.1384
400+
$0.1158
2400+
$0.1057
5000+
$0.0997
Related Products
Welcome back, may I help you?