
* Images are for reference only
CT12E-06T204-1
Extended
- Manufacturer
- Challenge Electronics
- MFR.Part #
- CT12E-06T204-1
- JLCPCB Part #
- C6158756
- Package
- Plugin,D=12mm
- Description
- -30℃~+70℃ 12mm 2.048kHz 4V~6V 85dB 9.5mm Electromagnetic Passive (Externally Driven) Plugin,D=12mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9387
200+
$0.3752
500+
$0.3623
1000+
$0.3559
Related Products