
* Images are for reference only
CZ5352B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CZ5352B TR PBFREE
- JLCPCB Part #
- C6580873
- Package
- DO-201
- Description
- -65℃~+200℃ 1 Independent 14.25V~15.75V 15V 1uA@11.5V 2.5Ω 5W 75Ω DO-201 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5475
200+
$0.2190
500+
$0.2110
1400+
$0.2078