
* Images are for reference only
CTH7RF-332K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTH7RF-332K
- JLCPCB Part #
- C7234178
- Package
- Plugin,D=7.6mm
- Description
- 130mA 220mA 3.3mH 6.6Ω ±10% 插件,D=7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8118
250+
$2.7177
500+
$2.6276
1000+
$2.5826