
* Images are for reference only
CTCH895F-152K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTCH895F-152K
- JLCPCB Part #
- C6491083
- Package
- Plugin,D=7.8mm
- Description
- 1.5mH 2.8Ω 230mA ±10% Plugin,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8107
200+
$1.1217
500+
$1.0848
1000+
$1.0655