
* Images are for reference only
CMUSH2-4S TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMUSH2-4S TR PBFREE
- JLCPCB Part #
- C20944161
- Package
- -
- Description
- -65℃~+150℃ 1 Pair Series Connection 200mA 40V 500nA@25V 600mA 750mV@100mA - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2559
1000+
$0.1021
2500+
$0.0987
5000+
$0.0971
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →