Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. CMPD3003S TR PBFREE
CMPD3003S TR PBFREE
Extended
* Images are for reference only
CMPD3003S TR PBFREE
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMPD3003S TR PBFREE
JLCPCB Part #
C17394612
Package
SOT-23
Description
1 Pair Series Connection 1.15V@300mA 180V 200mA SOT-23 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerCentral Semicon
PackageSOT-23
Voltage - Forward(Vf@If)1.15V@300mA
Voltage - DC Reverse(Vr)180V
Diode Configuration1 Pair Series Connection
Current - Rectified200mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. CMPD3003S TR PBFREE
CMPD3003S TR PBFREE

* Images are for reference only

CMPD3003S TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMPD3003S TR PBFREE
JLCPCB Part #
C17394612
Package
SOT-23
Description
1 Pair Series Connection 1.15V@300mA 180V 200mA SOT-23 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPD3003S TR PBFREE

* Images are for reference only

CMPD3003S TR PBFREE
Extended
Manufacturer

Central Semicon

MFR.Part #
CMPD3003S TR PBFREE
JLCPCB Part #
C17394612
Package
SOT-23
Description
1 Pair Series Connection 1.15V@300mA 180V 200mA SOT-23 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPD3003S TR PBFREE Specifications

CMPD3003S TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerCentral Semicon
PackageSOT-23
Voltage - Forward(Vf@If)1.15V@300mA
Voltage - DC Reverse(Vr)180V
Diode Configuration1 Pair Series Connection
Current - Rectified200mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMPD3003S TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMPD3003S TR PBFREE Documents

CMPD3003S TR PBFREE datasheets or manufacturer documentation.

Datasheet: CMPD3003S TR PBFREE Datasheet (PDF)

CMPD3003S TR PBFREE Schematic Symbol & PCB Footprint

The CMPD3003S TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.