This website requires JavaScript.
no-image

* Images are for reference only

CMOZ5V1 BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMOZ5V1 BK PBFREE
JLCPCB Part #
C6535439
Package
SOD-523
Description
-65℃~+150℃ 1 Independent 2uA@2V 300mW 4.85V~5.36V 5.1V 60Ω ±5% SOD-523 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4969
200+ $0.1995
500+ $0.1930
1000+ $0.1898

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons