
* Images are for reference only
CLL5263B BK TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CLL5263B BK TIN/LEAD
- JLCPCB Part #
- C5597584
- Package
- SOD-80
- Description
- -65℃~+200℃ 1 Independent 1.3kΩ 100nA@43V 150Ω 500mW 53.2V~58.8V 56V ±5% SOD-80 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0786
200+
$0.0314
500+
$0.0303
1000+
$0.0298