
* Images are for reference only
CLL4104 BK TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CLL4104 BK TIN/LEAD
- JLCPCB Part #
- C5597550
- Package
- SOD-80
- Description
- -65℃~+200℃ 1 Independent 10V 1uA@7.6V 200Ω 500mW 9.5V~10.5V SOD-80 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2356
1000+
$0.0941
2500+
$0.0909
5000+
$0.0894
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products