
PWA01501
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | Celduc | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Supply | 100V |

* Images are for reference only
PWA01501
Extended- Manufacturer
- MFR.Part #
- PWA01501
- JLCPCB Part #
- C3349555
- Package
- -
- Description
- -40℃~+70℃ 100V - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PWA01501
Extended- Manufacturer
- MFR.Part #
- PWA01501
- JLCPCB Part #
- C3349555
- Package
- -
- Description
- -40℃~+70℃ 100V - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PWA01501 Specifications
PWA01501 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | Celduc | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Supply | 100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PWA01501. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PWA01501 Documents
PWA01501 datasheets or manufacturer documentation.
Datasheet: PWA01501 Datasheet (PDF)
PWA01501 Schematic Symbol & PCB Footprint
The PWA01501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.