LT-1525-401-012
Extended
* Images are for reference only

LT-1525-401-012

Attributes
Value
MFR.Part #
LT-1525-401-012
JLCPCB Part #
C6653843
Package
-
Description
0℃~+85℃ 125V 28V Flat Lever Actuator SPST-NC Through Hole - Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerCarling Technologies
Package-
Operating Temperature0℃~+85℃
Actuator TypeFlat Lever Actuator
CircuitSPST-NC
Mounting TypeThrough Hole
Voltage Rating (DC)28V
Voltage Rating (AC)125V