


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | CY(Changzhou Chaoyin Elec) | |
| Package | SMD,9x11mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 5V | |
| Sound Pressure Level(SPL) | 70dB | |
| Length | 11mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 1V~20V | |
| Frequency | 4.1kHz | |
| Height | 1.7mm | |
| Width | 9mm | |
| Lead Pitch | 2mm | |
| Current Consumption | 3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Cy-SMD-1102-5041 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | CY(Changzhou Chaoyin Elec) | |
| Package | SMD,9x11mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 5V | |
| Sound Pressure Level(SPL) | 70dB | |
| Length | 11mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 1V~20V | |
| Frequency | 4.1kHz | |
| Height | 1.7mm | |
| Width | 9mm | |
| Lead Pitch | 2mm | |
| Current Consumption | 3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Cy-SMD-1102-5041. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Cy-SMD-1102-5041 datasheets or manufacturer documentation.
Datasheet: Cy-SMD-1102-5041 Datasheet (PDF)
The Cy-SMD-1102-5041 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.