Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. Cy-6736P-3016-2.7k
Cy-6736P-3016-2.7k - 1
Cy-6736P-3016-2.7k - 2
Cy-6736P-3016-2.7k - 3
Extended1/3
* Images are for reference only
Cy-6736P-3016-2.7k
Attributes
Value
Manufacturer
CY(Changzhou Chaoyin Elec)
MFR.Part #
Cy-6736P-3016-2.7k
JLCPCB Part #
C968740
Package
Plugin,D=6.7mm
Description
-30℃~+70℃ 2.731kHz 2V~4V 3.6mm 3V 6.7mm 80mA Electromagnetic Through-hole 插件,D=6.7mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerCY(Changzhou Chaoyin Elec)
PackagePlugin,D=6.7mm
Operating Temperature-30℃~+70℃
Voltage Rating3V
Mounting TypePlug-in
Diameter(φD)6.7mm
Sound Pressure Level(SPL)70dB
TechnologyElectromagnetic
Voltage - Supply2V~4V
Frequency2.731kHz
Height3.6mm
Current Consumption80mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. Cy-6736P-3016-2.7k
Cy-6736P-3016-2.7k

* Images are for reference only

Cy-6736P-3016-2.7k

Extended
Manufacturer

CY(Changzhou Chaoyin Elec)

MFR.Part #
Cy-6736P-3016-2.7k
JLCPCB Part #
C968740
Package
Plugin,D=6.7mm
Description
-30℃~+70℃ 2.731kHz 2V~4V 3.6mm 3V 6.7mm 80mA Electromagnetic Through-hole 插件,D=6.7mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Cy-6736P-3016-2.7k

* Images are for reference only

Cy-6736P-3016-2.7k
Extended
Manufacturer

CY(Changzhou Chaoyin Elec)

MFR.Part #
Cy-6736P-3016-2.7k
JLCPCB Part #
C968740
Package
Plugin,D=6.7mm
Description
-30℃~+70℃ 2.731kHz 2V~4V 3.6mm 3V 6.7mm 80mA Electromagnetic Through-hole 插件,D=6.7mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Cy-6736P-3016-2.7k Specifications

Cy-6736P-3016-2.7k technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerCY(Changzhou Chaoyin Elec)
PackagePlugin,D=6.7mm
Operating Temperature-30℃~+70℃
Voltage Rating3V
Mounting TypePlug-in
Diameter(φD)6.7mm
Sound Pressure Level(SPL)70dB
TechnologyElectromagnetic
Voltage - Supply2V~4V
Frequency2.731kHz
Height3.6mm
Current Consumption80mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Cy-6736P-3016-2.7k. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Cy-6736P-3016-2.7k Documents

Cy-6736P-3016-2.7k datasheets or manufacturer documentation.

Datasheet: Cy-6736P-3016-2.7k Datasheet (PDF)

Cy-6736P-3016-2.7k Schematic Symbol & PCB Footprint

The Cy-6736P-3016-2.7k schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.