
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BAG-96(6x6) | |
| Operating Temperature | -40℃~+55℃ | |
| Memory Interface | I2C | |
| Number of Channels | 2 | |
| Data Rate | 480Mbps | |
| Voltage - Supply | 4.85V~5.5V | |
| Features | Port power switch control、Port status monitoring、Internal regulator、Power-on reset、Overcurrent Protection、ESD protection、PD protocol support、Downstream port power switch、Over temperature protection、Wake-up function | |
| Current - Supply | 18mA | |
| type | Type-C Port Controller | |
| Quiescent Supply Current | 80uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYPD6227-96BZXIT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | BAG-96(6x6) | |
| Operating Temperature | -40℃~+55℃ | |
| Memory Interface | I2C | |
| Number of Channels | 2 | |
| Data Rate | 480Mbps | |
| Voltage - Supply | 4.85V~5.5V | |
| Features | Port power switch control、Port status monitoring、Internal regulator、Power-on reset、Overcurrent Protection、ESD protection、PD protocol support、Downstream port power switch、Over temperature protection、Wake-up function | |
| Current - Supply | 18mA | |
| type | Type-C Port Controller | |
| Quiescent Supply Current | 80uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYPD6227-96BZXIT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYPD6227-96BZXIT datasheets or manufacturer documentation.
Datasheet: CYPD6227-96BZXIT Datasheet (PDF)
The CYPD6227-96BZXIT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.