


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SMD-31P | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -87dBm | |
| Output Power(Max) | 3dBm | |
| Voltage - Supply | 1.9V~5.5V | |
| Utilized IC / Part | PSoC 4 Bluetooth LE | |
| Features | OTA (Over-The-Air) upgrade | |
| Interface Type | SPI、UART、I2C | |
| Receive Current | 18.7mA | |
| Send Current | 20mA | |
| Wireless Standard | Bluetooth 5.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYBLE-012011-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | SMD-31P | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -87dBm | |
| Output Power(Max) | 3dBm | |
| Voltage - Supply | 1.9V~5.5V | |
| Utilized IC / Part | PSoC 4 Bluetooth LE | |
| Features | OTA (Over-The-Air) upgrade | |
| Interface Type | SPI、UART、I2C | |
| Receive Current | 18.7mA | |
| Send Current | 20mA | |
| Wireless Standard | Bluetooth 5.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYBLE-012011-00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYBLE-012011-00 datasheets or manufacturer documentation.
Datasheet: CYBLE-012011-00 Datasheet (PDF)
The CYBLE-012011-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.