

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | CYBERSEN | |
| Package | - | |
| Temperature Tolerance | ±0.2℃ | |
| Voltage - Supply | 10V~30V | |
| Humidity | 0%RH~100%RH | |
| Temperature Range | -40℃~+120℃ | |
| Features | Factory calibration、Temperature compensation | |
| Interface | RS485 | |
| Humidity Tolerance | ±3%RH |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHT-DS-I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | CYBERSEN | |
| Package | - | |
| Temperature Tolerance | ±0.2℃ | |
| Voltage - Supply | 10V~30V | |
| Humidity | 0%RH~100%RH | |
| Temperature Range | -40℃~+120℃ | |
| Features | Factory calibration、Temperature compensation | |
| Interface | RS485 | |
| Humidity Tolerance | ±3%RH |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHT-DS-I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHT-DS-I datasheets or manufacturer documentation.
Datasheet: CHT-DS-I Datasheet (PDF)
The CHT-DS-I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.