CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Chip On Board (COB) Light Sources
  6. CXA1512-0000-000F0UJ240G
CXA1512-0000-000F0UJ240G - 1
CXA1512-0000-000F0UJ240G - 2
CXA1512-0000-000F0UJ240G - 3
Extended1/3
* Images are for reference only
CXA1512-0000-000F0UJ240G
Attributes
Value
Manufacturer
CREE LED
MFR.Part #
CXA1512-0000-000F0UJ240G
JLCPCB Part #
C510589
Package
SMD,15.9x15.9mm
Description
115° 1178lm 18V 4000K 700mA 90 White SMD,15.9x15.9mm Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerCREE LED
PackageSMD,15.9x15.9mm
Lumens1178lm
Color Temperature4000K
Viewing Angle115°
Illumination ColorWhite
Current - Supply700mA
CRI Color Rendering Index90
Voltage - Forward(Vf)18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Chip On Board (COB) Light Sources
  6. CXA1512-0000-000F0UJ240G
CXA1512-0000-000F0UJ240G

* Images are for reference only

CXA1512-0000-000F0UJ240G

Extended
Manufacturer

CREE LED

MFR.Part #
CXA1512-0000-000F0UJ240G
JLCPCB Part #
C510589
Package
SMD,15.9x15.9mm
Description
115° 1178lm 18V 4000K 700mA 90 White SMD,15.9x15.9mm Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CXA1512-0000-000F0UJ240G

* Images are for reference only

CXA1512-0000-000F0UJ240G
Extended
Manufacturer

CREE LED

MFR.Part #
CXA1512-0000-000F0UJ240G
JLCPCB Part #
C510589
Package
SMD,15.9x15.9mm
Description
115° 1178lm 18V 4000K 700mA 90 White SMD,15.9x15.9mm Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CXA1512-0000-000F0UJ240G Specifications

CXA1512-0000-000F0UJ240G technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerCREE LED
PackageSMD,15.9x15.9mm
Lumens1178lm
Color Temperature4000K
Viewing Angle115°
Illumination ColorWhite
Current - Supply700mA
CRI Color Rendering Index90
Voltage - Forward(Vf)18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CXA1512-0000-000F0UJ240G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CXA1512-0000-000F0UJ240G Documents

CXA1512-0000-000F0UJ240G datasheets or manufacturer documentation.

Datasheet: CXA1512-0000-000F0UJ240G Datasheet (PDF)

CXA1512-0000-000F0UJ240G Schematic Symbol & PCB Footprint

The CXA1512-0000-000F0UJ240G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.