


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CREE LED | |
| Package | SMD,15.9x15.9mm | |
| Lumens | 938lm | |
| Color Temperature | 4000K | |
| Length | 15.85mm | |
| Viewing Angle | 115° | |
| Illumination Color | Natural White | |
| Current - Supply | 375mA | |
| CRI Color Rendering Index | 93 | |
| Width | 15.85mm | |
| Voltage - Forward(Vf) | 36V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CXA1507-0000-000N0HG440G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CREE LED | |
| Package | SMD,15.9x15.9mm | |
| Lumens | 938lm | |
| Color Temperature | 4000K | |
| Length | 15.85mm | |
| Viewing Angle | 115° | |
| Illumination Color | Natural White | |
| Current - Supply | 375mA | |
| CRI Color Rendering Index | 93 | |
| Width | 15.85mm | |
| Voltage - Forward(Vf) | 36V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CXA1507-0000-000N0HG440G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CXA1507-0000-000N0HG440G datasheets or manufacturer documentation.
Datasheet: CXA1507-0000-000N0HG440G Datasheet (PDF)
The CXA1507-0000-000N0HG440G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.