
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | CW INDUSTRIES | |
| Package | Plugin | |
| Operating Temperature | -25℃~+65℃ | |
| Contact Current | 300mA | |
| Actuator Style | Rectangular Plunger | |
| Circuit | DPDT | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GPBS-850N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | CW INDUSTRIES | |
| Package | Plugin | |
| Operating Temperature | -25℃~+65℃ | |
| Contact Current | 300mA | |
| Actuator Style | Rectangular Plunger | |
| Circuit | DPDT | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GPBS-850N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GPBS-850N datasheets or manufacturer documentation.
Datasheet: GPBS-850N Datasheet (PDF)
The GPBS-850N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.