* Images are for reference only
TB004-508-05BE
- Manufacturer
- CUI Devices
- MFR.Part #
- TB004-508-05BE
- JLCPCB Part #
- C7062336
- Package
- Plugin,P=5.08mm
- Description
- 16A 300V Blue Straight 5.08mm 1 5 Plugin,P=5.08mm Screw terminal ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
TB004-508-05BE technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TB004-508-05BE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
TB004-508-05BE symbol, PCB footprint from the free EasyEDA PCB design tool.
TB004-508-05BE datasheets or manufacturer documentation.
Datasheet: TB004-508-05BE Datasheet (PDF)
Minimum: 8
Full Reel: 600
Total: $0
Available Order Qty: 0
In-stock Item Pricing