* Images are for reference only
CPT-2207-84T
- Manufacturer
- CUI Devices
- MFR.Part #
- CPT-2207-84T
- JLCPCB Part #
- C3812153
- Package
- Plugin,D=22mm
- Description
- 84dB Externally Driven Externally Driven 4kHz Plugin,D=22mm Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CPT-2207-84T for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CPT-2207-84T technical specifications, attributes, and parameters.
CPT-2207-84T symbol, PCB footprint from the free EasyEDA PCB design tool.
CPT-2207-84T datasheets or manufacturer documentation.
Datasheet: CPT-2207-84T Datasheet (PDF)
Minimum: 17
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing