
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 625mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84.5% | |
| Type | Open type | |
| Length | 59.2mm | |
| Capacitive Load(Max) | 625uF | |
| Height | 22.9mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 42.3mm | |
| Output Voltage | 24V | |
| Ripple Noise | 240mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VOF-15B-S24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 625mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84.5% | |
| Type | Open type | |
| Length | 59.2mm | |
| Capacitive Load(Max) | 625uF | |
| Height | 22.9mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 42.3mm | |
| Output Voltage | 24V | |
| Ripple Noise | 240mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VOF-15B-S24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VOF-15B-S24 datasheets or manufacturer documentation.
Datasheet: VOF-15B-S24 Datasheet (PDF)
The VOF-15B-S24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.