
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 3A、7A | |
| Output Voltage Accuracy | ±8%、±2% | |
| Operating Temperature Range | -30℃~+70℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 82% | |
| Length | 129mm | |
| Height | 30mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 97mm | |
| Output Voltage | 5V、12V | |
| Ripple Noise | 80mVp-p、120mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VGD-75-D512 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 3A、7A | |
| Output Voltage Accuracy | ±8%、±2% | |
| Operating Temperature Range | -30℃~+70℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 82% | |
| Length | 129mm | |
| Height | 30mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 97mm | |
| Output Voltage | 5V、12V | |
| Ripple Noise | 80mVp-p、120mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VGD-75-D512. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VGD-75-D512 datasheets or manufacturer documentation.
Datasheet: VGD-75-D512 Datasheet (PDF)
The VGD-75-D512 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.