This website requires JavaScript.
no-image

* Images are for reference only

V7812-500-SMT-TR

Extended
Manufacturer
CUI
MFR.Part #
V7812-500-SMT-TR
JLCPCB Part #
C6015271
Package
SMD-6P,15.2x8.3mm
Description
1 12V 14V~28V 500mA 95% SMD-6P,15.2x8.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.2259
200+ $6.4746
500+ $6.2588
1000+ $6.1510

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons