CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. TBP01P1-508-02BE
TBP01P1-508-02BE - 1
TBP01P1-508-02BE - 2
TBP01P1-508-02BE - 3
Extended1/3
* Images are for reference only
TBP01P1-508-02BE
Attributes
Value
Manufacturer
CUI
MFR.Part #
TBP01P1-508-02BE
JLCPCB Part #
C7066814
Package
P=5.08mm
Description
-40℃~+105℃ 1 1x2P 2 20A 2P 320V 5.08mm Blue Male Plug Screw Screw Terminal (M3) P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerCUI
PackageP=5.08mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x2P
Voltage Rating (Max)320V
Number of Rows1
Termination StyleScrew
Connection TypeScrew Terminal (M3)
ColorBlue
Connector TypeMale Plug
Number of Pins2P
Current Rating20A
Pitch5.08mm
Number of PINs Per Row2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. TBP01P1-508-02BE
TBP01P1-508-02BE

* Images are for reference only

TBP01P1-508-02BE

Extended
Manufacturer

CUI

MFR.Part #
TBP01P1-508-02BE
JLCPCB Part #
C7066814
Package
P=5.08mm
Description
-40℃~+105℃ 1 1x2P 2 20A 2P 320V 5.08mm Blue Male Plug Screw Screw Terminal (M3) P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TBP01P1-508-02BE

* Images are for reference only

TBP01P1-508-02BE
Extended
Manufacturer

CUI

MFR.Part #
TBP01P1-508-02BE
JLCPCB Part #
C7066814
Package
P=5.08mm
Description
-40℃~+105℃ 1 1x2P 2 20A 2P 320V 5.08mm Blue Male Plug Screw Screw Terminal (M3) P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TBP01P1-508-02BE Specifications

TBP01P1-508-02BE technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerCUI
PackageP=5.08mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x2P
Voltage Rating (Max)320V
Number of Rows1
Termination StyleScrew
Connection TypeScrew Terminal (M3)
ColorBlue
Connector TypeMale Plug
Number of Pins2P
Current Rating20A
Pitch5.08mm
Number of PINs Per Row2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBP01P1-508-02BE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TBP01P1-508-02BE Documents

TBP01P1-508-02BE datasheets or manufacturer documentation.

Datasheet: TBP01P1-508-02BE Datasheet (PDF)

TBP01P1-508-02BE Schematic Symbol & PCB Footprint

The TBP01P1-508-02BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.