
- Manufacturer
- MFR.Part #
- SR5-9V-200-1C
- JLCPCB Part #
- C7084214
- Package
- Plugin
- Description
- -25℃~+70℃ 1A 24V@DC、120V@AC 5ms 5ms 9V One set changeover: 1C (SPDT - changeover) Silver + Gold Plated 插件 Signal Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | CUI | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 24V@DC、120V@AC | |
| Coil Resistance | 405Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 200mW | |
| Length | 15.6mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 9V | |
| Release Time | 5ms | |
| Height | 11.8mm | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 1A@24VDC、1A@120VAC | |
| Width | 10.6mm |

* Images are for reference only
SR5-9V-200-1C
Extended- Manufacturer
- MFR.Part #
- SR5-9V-200-1C
- JLCPCB Part #
- C7084214
- Package
- Plugin
- Description
- -25℃~+70℃ 1A 24V@DC、120V@AC 5ms 5ms 9V One set changeover: 1C (SPDT - changeover) Silver + Gold Plated 插件 Signal Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SR5-9V-200-1C
- JLCPCB Part #
- C7084214
- Package
- Plugin
- Description
- -25℃~+70℃ 1A 24V@DC、120V@AC 5ms 5ms 9V One set changeover: 1C (SPDT - changeover) Silver + Gold Plated 插件 Signal Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SR5-9V-200-1C Specifications
SR5-9V-200-1C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | CUI | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 24V@DC、120V@AC | |
| Coil Resistance | 405Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 200mW | |
| Length | 15.6mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 9V | |
| Release Time | 5ms | |
| Height | 11.8mm | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 1A@24VDC、1A@120VAC | |
| Width | 10.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR5-9V-200-1C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SR5-9V-200-1C Documents
SR5-9V-200-1C datasheets or manufacturer documentation.
Datasheet: SR5-9V-200-1C Datasheet (PDF)
SR5-9V-200-1C Schematic Symbol & PCB Footprint
The SR5-9V-200-1C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.