
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CUI | |
| Package | SMD-3P,8.6x4.4mm | |
| Operating Temperature | -20℃~+70℃ | |
| Actuator Color | Black | |
| Length | 8.6mm | |
| Voltage Rating | 50V | |
| Termination Style | SMD(SMT) Tab | |
| Life | 10,000 cycles | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 7.1mm | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 4.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLW-865144-2A-N-SMT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CUI | |
| Package | SMD-3P,8.6x4.4mm | |
| Operating Temperature | -20℃~+70℃ | |
| Actuator Color | Black | |
| Length | 8.6mm | |
| Voltage Rating | 50V | |
| Termination Style | SMD(SMT) Tab | |
| Life | 10,000 cycles | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 7.1mm | |
| Circuit | SPDT | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 4.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLW-865144-2A-N-SMT-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SLW-865144-2A-N-SMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.