CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Audio Connectors
  6. SJ1-3535NG
SJ1-3535NG - 1
SJ1-3535NG - 2
SJ1-3535NG - 3
Extended1/3
* Images are for reference only
SJ1-3535NG
Attributes
Value
Manufacturer
CUI
MFR.Part #
SJ1-3535NG
JLCPCB Part #
C4991610
Package
插件,8.2x14mm
Description
-25℃~+85℃ 16V 1A 3.5mm Headphone Jack Brass Tin 插件,8.2x14mm Audio Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerCUI
Package插件,8.2x14mm
Operating Temperature-25℃~+85℃
Voltage Rating (Max)16V
Contact PlatingTin
Contact MaterialBrass
Current Rating1A
Connector Type3.5mm Headphone Jack
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Audio Connectors
  6. SJ1-3535NG
SJ1-3535NG

* Images are for reference only

SJ1-3535NG

Extended
Manufacturer

CUI

MFR.Part #
SJ1-3535NG
JLCPCB Part #
C4991610
Package
插件,8.2x14mm
Description
-25℃~+85℃ 16V 1A 3.5mm Headphone Jack Brass Tin 插件,8.2x14mm Audio Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SJ1-3535NG

* Images are for reference only

SJ1-3535NG
Extended
Manufacturer

CUI

MFR.Part #
SJ1-3535NG
JLCPCB Part #
C4991610
Package
插件,8.2x14mm
Description
-25℃~+85℃ 16V 1A 3.5mm Headphone Jack Brass Tin 插件,8.2x14mm Audio Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SJ1-3535NG Specifications

SJ1-3535NG technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerCUI
Package插件,8.2x14mm
Operating Temperature-25℃~+85℃
Voltage Rating (Max)16V
Contact PlatingTin
Contact MaterialBrass
Current Rating1A
Connector Type3.5mm Headphone Jack
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SJ1-3535NG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SJ1-3535NG Documents

SJ1-3535NG datasheets or manufacturer documentation.

Datasheet: SJ1-3535NG Datasheet (PDF)

SJ1-3535NG Schematic Symbol & PCB Footprint

The SJ1-3535NG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.