
* Images are for reference only
PYSE1-S24-S5-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PYSE1-S24-S5-D
- JLCPCB Part #
- C7328933
- Package
- DIP,12.7x10.2mm
- Description
- -40℃~+105℃ 1 10.16mm 12.7mm 200mA 21.6V~26.4V 2400uF 260kHz 5V 75mVp-p 79% 8.2mm 8mA Plastic encapsulated type Short Circuit Protection、Automatic fault recovery DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5401
200+
$3.0084
480+
$2.9087
1000+
$2.8589