This website requires JavaScript.
no-image

* Images are for reference only

PYBJ6-D24-S12-OM

Extended
Manufacturer
CUI
MFR.Part #
PYBJ6-D24-S12-OM
JLCPCB Part #
C5848424
Package
SMD-6P,31.6x18.1mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 12V 18.1mm 18V~36V 31.6mm 330kHz 500mA 6.1mm 680uF 6W 85% Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery SMD-6P,31.6x18.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.7265
200+ $8.2704
500+ $7.9938
1000+ $7.8587
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons