PS04-G10KP-V4W
Extended
* Images are for reference only
PS04-G10KP-V4W
Attributes
Value
Manufacturer
MFR.Part #
PS04-G10KP-V4W
JLCPCB Part #
C3238150
Package
-
Description
-40℃~+125℃ 0Kpa~10Kpa 10V~15V - Pressure Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerCUI
Package-
Operating Temperature-40℃~+125℃
Response time1ms
Voltage - Supply10V~15V
FeaturesDielectric isolation measurement、On-chip temperature compensation
Pressure range0Kpa~10Kpa