
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Standby Current | 100uA | |
| Response time | 3ms | |
| Voltage - Supply | 3.1V~3.6V | |
| Features | Dielectric isolation measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip temperature output | |
| Pressure range | 0Kpa~35Kpa | |
| Interface | I2C |

* Images are for reference only
PS02-G350KP-4W
Extended- Manufacturer
- MFR.Part #
- PS02-G350KP-4W
- JLCPCB Part #
- C3239626
- Package
- -
- Description
- -40℃~+105℃ 0Kpa~35Kpa 3.1V~3.6V - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PS02-G350KP-4W
- JLCPCB Part #
- C3239626
- Package
- -
- Description
- -40℃~+105℃ 0Kpa~35Kpa 3.1V~3.6V - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS02-G350KP-4W Specifications
PS02-G350KP-4W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Standby Current | 100uA | |
| Response time | 3ms | |
| Voltage - Supply | 3.1V~3.6V | |
| Features | Dielectric isolation measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip temperature output | |
| Pressure range | 0Kpa~35Kpa | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS02-G350KP-4W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS02-G350KP-4W Documents
PS02-G350KP-4W datasheets or manufacturer documentation.
Datasheet: PS02-G350KP-4W Datasheet (PDF)
PS02-G350KP-4W Schematic Symbol & PCB Footprint
The PS02-G350KP-4W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.