This website requires JavaScript.
no-image

* Images are for reference only

PRQ3W-Q48-D524-S

Extended
Manufacturer
CUI
MFR.Part #
PRQ3W-Q48-D524-S
JLCPCB Part #
C6148287
Package
SIP,27.4x9.5mm
Description
-40℃~+85℃ 12mm 150mVp-p、150mVp-p 18V~75V 2 220uF、680uF 27.4mm 300kHz 3W 3kV 5V、24V 63mA、300mA 78% 9.5mm Short Circuit Protection、Over Current Protection、Under Voltage Protection SIP,27.4x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.4018
198+ $11.7312
504+ $11.3407
1008+ $11.1462

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons