
* Images are for reference only
PQMC3-D48-S3-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQMC3-D48-S3-S
- JLCPCB Part #
- C7262367
- Package
- SIP,22x9.5mm
- Description
- 1 1.5kV 3.3V 36V~75V 3W 75% 758mA Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.8398
198+
$13.1038
506+
$12.6658
990+
$12.4500
Related Products