
* Images are for reference only
PQB3-D12-S15-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQB3-D12-S15-D
- JLCPCB Part #
- C6255540
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.5kV 15V 200mA 3W 82% 9V~18V Short Circuit Protection、Light load efficient mode DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.9173
195+
$13.1348
495+
$12.6958
1005+
$12.4787