This website requires JavaScript.
no-image

* Images are for reference only

PDS1-S24-S9-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PDS1-S24-S9-M-TR
JLCPCB Part #
C5845171
Package
SMD-5P,12.7x8.3mm
Description
-40℃~+105℃ 1 1.5kV 100kHz 111mA 12.7mm 1W 21.6V~26.4V 220uF 60mVp-p 7.25mm 8.3mm 80% 9V Non-regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Light load efficient mode SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.7258
200+ $4.2794
500+ $4.1377
1000+ $4.0669

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons