This website requires JavaScript.
no-image

* Images are for reference only

PDQ30-Q48-S15-D

Extended
Manufacturer
CUI
MFR.Part #
PDQ30-Q48-S15-D
JLCPCB Part #
C7324604
Package
DIP,25.4x25.4mm
Description
-40℃~+105℃ 1 10.2mm 100mVp-p 15V 18V~75V 2000uF 25.4mm 25.4mm 2A 330kHz 89% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±1.5% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $108.0728
204+ $43.1224
504+ $41.6810
996+ $40.9691
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons