
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | SIP,19.7x6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 56mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 83% | |
| Length | 19.65mm | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 270kHz | |
| Height | 10.16mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 6mm | |
| Output Voltage | ±9V | |
| Quiescent Supply Current | 5mA | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PDME1-S5-D9-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | SIP,19.7x6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 56mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 83% | |
| Length | 19.65mm | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 270kHz | |
| Height | 10.16mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 6mm | |
| Output Voltage | ±9V | |
| Quiescent Supply Current | 5mA | |
| Ripple Noise | 75mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PDME1-S5-D9-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PDME1-S5-D9-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.