This website requires JavaScript.
no-image

* Images are for reference only

PDM1-S12-D12-S

Extended
Manufacturer
CUI
MFR.Part #
PDM1-S12-D12-S
JLCPCB Part #
C5845071
Package
SIP,19.5x6mm
Description
1.5kV 10.8V~13.2V 12V 1W 2 42mA 81% Short Circuit Protection、Light load efficient mode SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2113
200+ $4.0749
500+ $3.9382
1000+ $3.8723

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons