
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | CUI | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 330kHz | |
| Voltage - Supply | 18V~90V | |
| Output Type | Fixed | |
| Output Current | 500mA | |
| Features | Overcurrent Protection | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P7812-500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | CUI | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 330kHz | |
| Voltage - Supply | 18V~90V | |
| Output Type | Fixed | |
| Output Current | 500mA | |
| Features | Overcurrent Protection | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P7812-500. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The P7812-500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.